Part Details for IPB180N04S401 by Infineon Technologies AG
Overview of IPB180N04S401 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB180N04S401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 180A 188W 1.3m100A10V 4V140uA 1 N-Channel TO-263-7-3 MOSFETs ROHS | 5 |
|
$1.9211 / $2.5829 | Buy Now |