Part Details for IPB081N06L3 G by Infineon Technologies AG
Overview of IPB081N06L3 G by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB081N06L3 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPB081N06L3G
|
Mouser Electronics | MOSFET N-Ch 60V 50A D2PAK-2 OptiMOS 3 RoHS: Compliant | 654 |
|
$0.6160 / $1.6300 | Buy Now |
DISTI #
TMOSP8946
|
Rutronik | N-CH 60V 50A 8,1mOhm TO263-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5059 / $0.6558 | Buy Now |