-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 174A I(D), 150V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, D2PAK-7/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5157
|
Newark | Mosfet, N-Ch, 150V, 174A, To-263 Rohs Compliant: Yes |Infineon IPB044N15N5ATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.6800 / $4.8400 | Buy Now |
DISTI #
43AC3262
|
Newark | Mosfet, N-Ch, 150V, 174A, To-263-7, Transistor Polarity:N Channel, Continuous Drain Current Id:174A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.0034Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.8V, Power Rohs Compliant: Yes |Infineon IPB044N15N5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.5400 / $8.8000 | Buy Now |
DISTI #
IPB044N15N5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 150V 174A TO263-7 Min Qty: 1 Lead time: 26 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1390 In Stock |
|
$4.4978 / $8.4600 | Buy Now |
DISTI #
IPB044N15N5ATMA1
|
Avnet Americas | Trans MOSFET N 150V 174A 7-Pin TO-263 T/R - Tape and Reel (Alt: IPB044N15N5ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 500 |
|
$5.4566 | Buy Now |
DISTI #
726-IPB044N15N5ATMA1
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 10320 |
|
$4.7900 / $8.4600 | Buy Now |
DISTI #
V36:1790_16140315
|
Arrow Electronics | Trans MOSFET N-CH 150V 174A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2238 | Americas - 16000 |
|
$4.2170 / $4.3190 | Buy Now |
DISTI #
E02:0323_10214022
|
Arrow Electronics | Trans MOSFET N-CH 150V 174A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2349 | Europe - 6000 |
|
$4.1814 / $4.2874 | Buy Now |
DISTI #
V72:2272_16140315
|
Arrow Electronics | Trans MOSFET N-CH 150V 174A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1 |
|
$4.5140 | Buy Now |
|
Future Electronics | IPB044N15N5 Series 150 V 174 A OptiMOSTM5 Power-Transistor - TO-263-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 24000Reel |
|
$4.3600 | Buy Now |
|
Future Electronics | IPB044N15N5 Series 150 V 174 A OptiMOSTM5 Power-Transistor - TO-263-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB044N15N5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB044N15N5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 174A I(D), 150V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, D2PAK-7/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 174 A | |
Drain-source On Resistance-Max | 0.0044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 696 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |