Part Details for IPB043N10NF2SATMA1 by Infineon Technologies AG
Overview of IPB043N10NF2SATMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB043N10NF2SATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1704
|
Newark | Mosfet, N-Ch, 100V, 135A, To-263 Rohs Compliant: Yes |Infineon IPB043N10NF2SATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 528 |
|
$1.1200 / $2.1800 | Buy Now |
DISTI #
448-IPB043N10NF2SATMA1CT-ND
|
DigiKey | AUTOMOTIVE MOSFET Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
215 In Stock |
|
$0.8190 / $2.6800 | Buy Now |
DISTI #
IPB043N10NF2SATMA1
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 135 A, 0.0038 ohm, TO-263 (D2PAK), Surface Mount - Tape and Reel (Alt: IPB043N10NF2SATMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPB043N10NF2SATM
|
Mouser Electronics | MOSFETs TRENCH >=100V RoHS: Compliant | 940 |
|
$0.8180 / $2.2000 | Buy Now |
DISTI #
E02:0323_19080594
|
Arrow Electronics | Trans MOSFET N-CH 100V 21A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2404 | Europe - 800 |
|
$0.8119 / $0.9001 | Buy Now |
|
Future Electronics | IPB043N10NF2S Series 100 V 135 A 4.35 mOhm Single N-Channel MOSFET - TO-263-3 RoHS: Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8050 / $0.8700 | Buy Now |
DISTI #
82704272
|
Verical | Trans MOSFET N-CH 100V 21A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2405 | Americas - 253600 |
|
$0.8791 | Buy Now |
DISTI #
85245117
|
Verical | Trans MOSFET N-CH 100V 21A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2404 | Americas - 800 |
|
$0.8328 / $0.9233 | Buy Now |
DISTI #
82119614
|
Verical | Trans MOSFET N-CH 100V 21A 3-Pin(2+Tab) D2PAK T/R Min Qty: 21 Package Multiple: 1 Date Code: 2405 | Americas - 800 |
|
$1.0800 / $1.5000 | Buy Now |
DISTI #
C1S322001216591
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 800 |
|
$0.8820 / $1.7600 | Buy Now |