-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPB042N10N3G
|
Mouser Electronics | MOSFETs N-Ch 100V 100A D2PAK-2 OptiMOS 3 RoHS: Compliant | 2376 |
|
$1.2800 / $2.7400 | Buy Now |
DISTI #
66288478
|
Verical | Trans MOSFET N-CH 100V 137A 3-Pin(2+Tab) D2PAK T/R Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.9332 / $2.2607 | Buy Now |
DISTI #
81325116
|
Verical | Trans MOSFET N-CH 100V 137A 3-Pin(2+Tab) D2PAK T/R Min Qty: 48 Package Multiple: 1 Date Code: 2401 | Americas - 979 |
|
$1.3792 / $1.5735 | Buy Now |
DISTI #
SMC-IPB042N10N3 G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 412 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 979 |
|
$1.0370 / $1.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy