Part Details for IPB036N12N3 G by Infineon Technologies AG
Overview of IPB036N12N3 G by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB036N12N3 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPB036N12N3GXT
|
Mouser Electronics | MOSFET N-Ch 120V 180A D2PAK-6 OptiMOS 3 RoHS: Compliant | 1388 |
|
$3.2700 / $6.1500 | Buy Now |
DISTI #
67611339
|
Verical | Trans MOSFET N-CH 120V 180A 7-Pin(6+Tab) D2PAK T/R Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 925 |
|
$4.3332 / $5.1654 | Buy Now |
DISTI #
TMOSP10049
|
Rutronik | MOSFET 120V 4mOhm 180A TO263 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.7600 / $3.5700 | Buy Now |
DISTI #
SMC-IPB036N12N3 G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 925 |
|
$3.0800 / $4.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 6 |
|
$3.0800 / $4.1700 | Buy Now |