-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 23A I(D), 100V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7099
|
Newark | Mosfet, N-Ch, 100V, 120A, 150Deg C, 179W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:120A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.3V Rohs Compliant: Yes |Infineon IPB033N10N5LFATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 504 |
|
$2.4900 | Buy Now |
DISTI #
86AK5153
|
Newark | Mosfet, N-Ch, 100V, 120A, To-263 Rohs Compliant: Yes |Infineon IPB033N10N5LFATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.9200 / $4.0200 | Buy Now |
DISTI #
IPB033N10N5LFATMA1CT-ND
|
DigiKey | MOSFET N-CH 100V 120A TO263-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3181 In Stock |
|
$3.2269 / $6.6300 | Buy Now |
DISTI #
IPB033N10N5LFATMA1
|
Avnet Americas | Transistor MOSFET N-CH 100V 120A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB033N10N5LFATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$2.7367 / $2.9349 | Buy Now |
DISTI #
93AC7099
|
Avnet Americas | Transistor MOSFET N-CH 100V 120A 3-Pin TO-263 T/R - Product that comes on tape, but is not reeled (Alt: 93AC7099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 504 Partner Stock |
|
$5.2400 / $7.4500 | Buy Now |
DISTI #
726-IPB033N10N5LFATM
|
Mouser Electronics | MOSFET DIFFERENTIATED MOSFETS RoHS: Compliant | 5684 |
|
$3.3000 / $6.6300 | Buy Now |
DISTI #
V72:2272_17076760
|
Arrow Electronics | Trans MOSFET N-CH 100V 159A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2325 Container: Cut Strips | Americas - 850 |
|
$3.1760 / $6.5350 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
|
Future Electronics | OptiMOS 5 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
DISTI #
69262740
|
Verical | Trans MOSFET N-CH 100V 159A 3-Pin(2+Tab) D2PAK T/R Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 850 |
|
$3.1760 / $6.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB033N10N5LFATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB033N10N5LFATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 100V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 273 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |