Part Details for IPB024N08N5ATMA1 by Infineon Technologies AG
Overview of IPB024N08N5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB024N08N5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7091
|
Newark | Mosfet Single, 120A, 80V, 214W, To-263-3 Rohs Compliant: Yes |Infineon IPB024N08N5ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 264 |
|
$2.5200 / $4.5100 | Buy Now |
DISTI #
448-IPB024N08N5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 120A D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$1.8542 / $3.9700 | Buy Now |
DISTI #
IPB024N08N5ATMA1
|
Avnet Americas | MV POWER MOS - Tape and Reel (Alt: IPB024N08N5ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6689 / $2.0397 | Buy Now |
DISTI #
726-IPB024N08N5ATMA1
|
Mouser Electronics | MOSFET N-Ch 80V 120A D2PAK-2 RoHS: Compliant | 1001 |
|
$1.8800 / $2.7200 | Buy Now |
DISTI #
E02:0323_08482008
|
Arrow Electronics | Trans MOSFET N-CH 80V 166A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2312 | Europe - 1000 |
|
$1.8766 / $1.9065 | Buy Now |
DISTI #
V72:2272_06378736
|
Arrow Electronics | Trans MOSFET N-CH 80V 166A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 Container: Cut Strips | Americas - 970 |
|
$1.5850 / $1.7200 | Buy Now |
DISTI #
68496078
|
Verical | Trans MOSFET N-CH 80V 166A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2209 | Americas - 35000 |
|
$2.0850 | Buy Now |
DISTI #
78406130
|
Verical | Trans MOSFET N-CH 80V 166A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2312 | Americas - 1000 |
|
$1.8690 / $1.8988 | Buy Now |
DISTI #
79931698
|
Verical | Trans MOSFET N-CH 80V 166A 3-Pin(2+Tab) D2PAK T/R Min Qty: 15 Package Multiple: 1 Date Code: 2226 | Americas - 1000 |
|
$2.1750 | Buy Now |
DISTI #
63258589
|
Verical | Trans MOSFET N-CH 80V 166A 3-Pin(2+Tab) D2PAK T/R Min Qty: 4 Package Multiple: 1 Date Code: 2232 | Americas - 970 |
|
$1.5850 / $1.7200 | Buy Now |
Part Details for IPB024N08N5ATMA1
IPB024N08N5ATMA1 CAD Models
IPB024N08N5ATMA1 Part Data Attributes
|
IPB024N08N5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB024N08N5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 80V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 374 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPB024N08N5ATMA1
This table gives cross-reference parts and alternative options found for IPB024N08N5ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB024N08N5ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH270N8F7-2 | N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-2 package | STMicroelectronics | IPB024N08N5ATMA1 vs STH270N8F7-2 |