Part Details for IPB023N04NF2SATMA1 by Infineon Technologies AG
Overview of IPB023N04NF2SATMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB023N04NF2SATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5312
|
Newark | Mosfet, N-Ch, 40V, 122A, To-263 Rohs Compliant: Yes |Infineon IPB023N04NF2SATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IPB023N04NF2SATMA1
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 122 A, 2.35 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape and Reel (Alt: IPB023N04NF2SATMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 800 |
|
RFQ | |
DISTI #
85953974
|
Verical | Trans MOSFET N-CH 40V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 377 Package Multiple: 1 Date Code: 2201 | Americas - 1555 |
|
$0.9013 / $0.9966 | Buy Now |
DISTI #
78444749
|
Verical | Trans MOSFET N-CH 40V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2330 | Americas - 800 |
|
$0.7184 / $0.7424 | Buy Now |
|
Rochester Electronics | IPB023N04NF2S- StrongIRFET Power Transistor RoHS: Compliant Status: Active Min Qty: 1 | 761 |
|
$0.7210 / $0.8482 | Buy Now |
|
CHIPMALL.COM LIMITED | Infineon's StrongIRFET 2 power MOSFET 40 V features low R DSon of 2.35 mOhm, addressing a broad range of applications from low- to high-switching frequency. | 500 |
|
$1.0753 | Buy Now |
Part Details for IPB023N04NF2SATMA1
IPB023N04NF2SATMA1 CAD Models
IPB023N04NF2SATMA1 Part Data Attributes
|
IPB023N04NF2SATMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IPB023N04NF2SATMA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |