-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 180A I(D), 80V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2644
|
Newark | Mosfet, N Channel, 80V, 180A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:180A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon IPB019N08N3GATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1665 |
|
$3.9200 | Buy Now |
DISTI #
IPB019N08N3GATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 180A TO263-7 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7622 In Stock |
|
$3.2583 / $6.1300 | Buy Now |
DISTI #
IPB019N08N3GATMA1
|
Avnet Americas | Trans MOSFET N-CH 80V 180A 7-Pin(6+Tab) TO-263 T/R - Tape and Reel (Alt: IPB019N08N3GATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8690 / $3.5066 | Buy Now |
DISTI #
726-IPB019N08N3GATMA
|
Mouser Electronics | MOSFET N-Ch 80V 180A D2PAK-6 OptiMOS 3 RoHS: Compliant | 0 |
|
$3.2500 / $5.3500 | Order Now |
DISTI #
V72:2272_06377108
|
Arrow Electronics | Trans MOSFET N-CH 80V 180A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1348 |
|
$2.7710 / $3.4780 | Buy Now |
DISTI #
E02:0323_00171314
|
Arrow Electronics | Trans MOSFET N-CH 80V 180A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2409 | Europe - 1000 |
|
$2.8331 / $2.9055 | Buy Now |
DISTI #
73928954
|
RS | Transistor, OptiMOS 3 Power MOSFET, N-channel, normal level, 80V, 180A, TO263-7 | Infineon IPB019N08N3GATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$4.1600 / $5.5500 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 1.9 mOhm 155 nC OptiMOS™ Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 45000Reel |
|
$3.1800 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 1.9 mOhm 155 nC OptiMOS™ Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 2000Reel |
|
$3.1800 | Buy Now |
DISTI #
69264905
|
Verical | Trans MOSFET N-CH 80V 180A 7-Pin(6+Tab) D2PAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2239 | Americas - 2785 |
|
$2.9875 / $4.4625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB019N08N3GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB019N08N3GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 180A I(D), 80V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TO-263, 7 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-263 | |
Package Description | SMALL OUTLINE, R-PSSO-G6 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1430 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |