-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 34A I(D), 60V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-7/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1819
|
Newark | Mosfet, N-Ch, 60V, 180A, To-263-7, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:180A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon IPB014N06NATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 209 |
|
$2.7900 / $4.6100 | Buy Now |
DISTI #
86AK5147
|
Newark | Mosfet, N-Ch, 60V, 180A, To-263 Rohs Compliant: Yes |Infineon IPB014N06NATMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2500 / $2.3100 | Buy Now |
DISTI #
IPB014N06NATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 34A/180A TO263-7 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2758 In Stock |
|
$2.1577 / $4.4300 | Buy Now |
DISTI #
IPB014N06NATMA1
|
Avnet Americas | Trans MOSFET N-CH 60V 180A 7-Pin TO-263 T/R - Tape and Reel (Alt: IPB014N06NATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8631 / $2.2772 | Buy Now |
DISTI #
97Y1819
|
Avnet Americas | Trans MOSFET N-CH 60V 180A 7-Pin TO-263 T/R - Product that comes on tape, but is not reeled (Alt: 97Y1819) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 209 Partner Stock |
|
$3.1300 / $4.6100 | Buy Now |
DISTI #
726-IPB014N06NATMA1
|
Mouser Electronics | MOSFET N-Ch 60V 180A D2PAK-6 RoHS: Compliant | 61 |
|
$2.1500 / $4.4300 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 1.4 mOhm 106 nC OptiMOS™ Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 32000Reel |
|
$2.1100 / $2.1700 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 1.4 mOhm 106 nC OptiMOS™ Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.1100 / $2.1700 | Buy Now |
DISTI #
79638902
|
Verical | Trans MOSFET N-CH 60V 180A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 | Americas - 23000 |
|
$1.8706 / $1.9866 | Buy Now |
DISTI #
79931911
|
Verical | Trans MOSFET N-CH 60V 180A 7-Pin(6+Tab) D2PAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2402 | Americas - 800 |
|
$2.3625 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB014N06NATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB014N06NATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 34A I(D), 60V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-7/6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-263 | |
Package Description | SMALL OUTLINE, R-PSSO-G6 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.0014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |