Part Details for IPAW60R380CEXKSA1 by Infineon Technologies AG
Overview of IPAW60R380CEXKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IPAW60R380CEXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1817
|
Newark | Mosfet, N-Ch, 600V, 15A, To-220Fp-3, Transistor Polarity:N Channel, Continuous Drain Current Id:15A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.34Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPAW60R380CEXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-IPAW60R380CEXKSA1-448-ND
|
DigiKey | MOSFET N-CH 600V 15A TO220 Min Qty: 1 Lead time: 65 Weeks Container: Bulk MARKETPLACE PRODUCT |
1064 In Stock |
|
$0.7100 | Buy Now |
DISTI #
IPAW60R380CEXKSA1-ND
|
DigiKey | MOSFET N-CH 600V 15A TO220 Min Qty: 1 Lead time: 65 Weeks Container: Tube |
1 In Stock |
|
$1.6400 | Buy Now |
|
Rochester Electronics | CONSUMER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3314 |
|
$0.6088 / $0.7162 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 600V TO220-3 | 113 |
|
RFQ | |
DISTI #
2617443
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 15A, TO-220FP-3 RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$1.7463 | Buy Now |
DISTI #
2617443
|
Farnell | MOSFET, N-CH, 600V, 15A, TO-220FP-3 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 33 |
|
$0.5825 / $1.6695 | Buy Now |
Part Details for IPAW60R380CEXKSA1
IPAW60R380CEXKSA1 CAD Models
IPAW60R380CEXKSA1 Part Data Attributes:
|
IPAW60R380CEXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPAW60R380CEXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |