Part Details for IPAN60R800CEXKSA1 by Infineon Technologies AG
Overview of IPAN60R800CEXKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPAN60R800CEXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1641
|
Newark | Mosfet, N-Ch, 600V, 8.4A, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:8.4A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.68Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPAN60R800CEXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $1.2600 | Buy Now |
DISTI #
IPAN60R800CEXKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 8.4A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPAN60R800CEXKSA1) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
IPAN60R800CEXKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 8.4A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPAN60R800CEXKSA1) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 20 | 10 |
|
$1.0347 / $1.0473 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 600V 8.4A TO220 | 1140 |
|
RFQ | |
DISTI #
2781163
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7189 / $1.2474 | Buy Now |
DISTI #
2781163
|
Farnell | MOSFET, N-CH, 600V, 8.4A, TO-220FP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.6613 / $1.4152 | Buy Now |
Part Details for IPAN60R800CEXKSA1
IPAN60R800CEXKSA1 CAD Models
IPAN60R800CEXKSA1 Part Data Attributes:
|
IPAN60R800CEXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPAN60R800CEXKSA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |