Part Details for IPAN60R650CEXKSA1 by Infineon Technologies AG
Overview of IPAN60R650CEXKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IPAN60R650CEXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IPAN60R650CEXKSA1-ND
|
DigiKey | MOSFET N-CH 600V 9.9A TO220 Min Qty: 500 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
691 In Stock |
|
$0.5100 | Buy Now |
DISTI #
IPAN60R650CEXKSA1-ND
|
DigiKey | MOSFET N-CH 600V 9.9A TO220 Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$0.6292 | Buy Now |
DISTI #
IPAN60R650CEXKSA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 9.9A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPAN60R650CEXKSA1) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4557 / $0.5534 | Buy Now |
DISTI #
726-IPAN60R650CEXKSA
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 1044 |
|
$0.5030 / $1.3200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4950 / $0.5900 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4950 / $0.5900 | Buy Now |
DISTI #
69856562
|
Verical | Trans MOSFET N-CH 600V 9.9A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2334 | Americas - 8500 |
|
$0.5240 | Buy Now |
|
Rochester Electronics | IPAN60R650 - 600V CoolMOS N-Channel Power MOSFET ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 691 |
|
$0.4338 / $0.5104 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1000 |
|
$1.0565 / $1.1114 | Buy Now |
Part Details for IPAN60R650CEXKSA1
IPAN60R650CEXKSA1 CAD Models
IPAN60R650CEXKSA1 Part Data Attributes
|
IPAN60R650CEXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPAN60R650CEXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 133 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.65 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |