There are no models available for this part yet.
Overview of IPAH-66-1REC4-61-2.50-A-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for IPAH-66-1REC4-61-2.50-A-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPAH-66-1REC4-61-2.50-A-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.5400 | Buy Now | |
DISTI #
73546540
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Short Delay, 2.5A, IPAH Series | Sensata - Airpax IPAH-66-1REC4-61-2.50-A-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$121.5700 / $151.9600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.1300 / $132.2200 | Buy Now | ||
DISTI #
000000000005658628
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$77.9800 / $153.5800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$75.1300 / $132.2200 | Buy Now |