Part Details for IPAH-11-1-61-20.0-A01T by Sensata Circuit Breakers
Overview of IPAH-11-1-61-20.0-A01T by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A01T | Coilcraft Inc | General Purpose Inductor, 0.0026uH, 10%, 1 Element, Air-Core, SMD, | |
A01TKL | Coilcraft Inc | RF inductor, air core, 5/10% tol, SMT, RoHS | |
A01TKLB | Coilcraft Inc | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT |
Price & Stock for IPAH-11-1-61-20.0-A01T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIPAH-11-1-61-20.0-A01T
|
Heilind Electronics | IPAH-11-1-61-20.0-A-01-T | Americas - 0 in Stock |
|
$71.6721 / $132.7022 | Buy Now |