Part Details for IPA95R130PFD7XKSA1 by Infineon Technologies AG
Overview of IPA95R130PFD7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA95R130PFD7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3784
|
Newark | Mosfet, N-Ch, 13.9A, To-220Fp Rohs Compliant: Yes |Infineon IPA95R130PFD7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$4.3500 / $6.9600 | Buy Now |
DISTI #
448-IPA95R130PFD7XKSA1-ND
|
DigiKey | MOSFET N-CH 950V 13.9A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
470 In Stock |
|
$2.8694 / $6.7900 | Buy Now |
DISTI #
IPA95R130PFD7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IPA95R130PFD7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPA95R130PFD7XKS
|
Mouser Electronics | MOSFETs HIGH POWER_NEW RoHS: Compliant | 377 |
|
$2.8600 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$3.0700 | Buy Now |
DISTI #
SP005546999
|
EBV Elektronik | (Alt: SP005546999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPA95R130PFD7XKSA1
IPA95R130PFD7XKSA1 CAD Models
IPA95R130PFD7XKSA1 Part Data Attributes
|
IPA95R130PFD7XKSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IPA95R130PFD7XKSA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |