Part Details for IPA90R500C3XKSA2 by Infineon Technologies AG
Overview of IPA90R500C3XKSA2 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA90R500C3XKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPA90R500C3XKSA2-ND
|
DigiKey | MOSFET N-CH 900V 11A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
485 In Stock |
|
$1.6395 / $3.5100 | Buy Now |
DISTI #
IPA90R500C3XKSA2
|
Avnet Americas | Power Transistor MOSFET N-Channel Enhancement 900V 11A 3-Pin TO-220FP - Rail/Tube (Alt: IPA90R500C3XKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.7077 / $2.0737 | Buy Now |
DISTI #
726-IPA90R500C3XKSA2
|
Mouser Electronics | MOSFET LOW POWER_LEGACY RoHS: Compliant | 0 |
|
$1.7000 / $2.1100 | Order Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6800 / $1.8500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6800 / $1.8500 | Buy Now |
DISTI #
78811640
|
Verical | Trans MOSFET N-CH 900V 11A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2410 | Americas - 300 |
|
$1.5443 / $2.9233 | Buy Now |
DISTI #
SP002548858
|
EBV Elektronik | Power Transistor MOSFET N-Channel Enhancement 900V 11A 3-Pin TO-220FP (Alt: SP002548858) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPA90R500C3XKSA2
IPA90R500C3XKSA2 CAD Models
IPA90R500C3XKSA2 Part Data Attributes
|
IPA90R500C3XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA90R500C3XKSA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |