Part Details for IPA80R600P7XKSA1 by Infineon Technologies AG
Overview of IPA80R600P7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA80R600P7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPA80R600P7XKSA1-ND
|
DigiKey | MOSFET N-CHANNEL 800V 8A TO220 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
518 In Stock |
|
$0.7451 / $1.7800 | Buy Now |
DISTI #
IPA80R600P7XKSA1
|
Avnet Americas | Transistor MOSFET N-CH 800V 8A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA80R600P7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.9240 | Buy Now |
DISTI #
726-IPA80R600P7XKSA1
|
Mouser Electronics | MOSFET LOW POWER_NEW RoHS: Compliant | 455 |
|
$0.7520 / $1.7700 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 600 mOhm 20 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.7550 / $0.8250 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 600 mOhm 20 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.7550 / $0.8250 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 600 mOhm 20 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.7550 / $0.8250 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 600 mOhm 20 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.7550 / $0.8250 | Buy Now |
DISTI #
80599307
|
Verical | Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2346 | Americas - 4000 |
|
$0.9597 | Buy Now |
DISTI #
75723249
|
Verical | Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2329 | Americas - 480 |
|
$1.0563 / $1.3500 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 800 V 600 mOhm 20 nC CoolMOS™ Power Mosfet - TO-220-3FP | 217 |
|
RFQ |
Part Details for IPA80R600P7XKSA1
IPA80R600P7XKSA1 CAD Models
IPA80R600P7XKSA1 Part Data Attributes
|
IPA80R600P7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA80R600P7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 800V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |