Part Details for IPA65R660CFDXKSA2 by Infineon Technologies AG
Overview of IPA65R660CFDXKSA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for IPA65R660CFDXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPA65R660CFDXKSA2-ND
|
DigiKey | MOSFET N-CH 700V 6A TO220 Min Qty: 500 Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
$0.9984 | Buy Now |
DISTI #
IPA65R660CFDXKSA2
|
Avnet Americas | Trans MOSFET N-CH 650V 6A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA65R660CFDXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.8387 / $1.0185 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9100 / $1.0800 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9100 / $1.0800 | Buy Now |
DISTI #
SP001977032
|
EBV Elektronik | Trans MOSFET N-CH 650V 6A 3-Pin TO-220FP Tube (Alt: SP001977032) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPA65R660CFDXKSA2
IPA65R660CFDXKSA2 CAD Models
IPA65R660CFDXKSA2 Part Data Attributes:
|
IPA65R660CFDXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R660CFDXKSA2
Infineon Technologies AG
Power Field-Effect Transistor, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |