-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 650V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9698
|
Newark | Mosfet, N-Ch, 650V, 15.1A, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:15.1A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.36Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA65R400CEXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 475 |
|
$0.7220 / $1.7400 | Buy Now |
DISTI #
448-IPA65R400CEXKSA1-ND
|
DigiKey | MOSFET N-CH 650V TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
232 In Stock |
|
$0.5885 / $1.5700 | Buy Now |
DISTI #
IPA65R400CEXKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 15.1A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA65R400CEXKSA1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 400 |
|
$0.6117 / $0.7427 | Buy Now |
DISTI #
726-IPA65R400CEXKSA1
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 703 |
|
$0.5880 / $1.5700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.6000 / $0.6200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.6000 / $0.6200 | Buy Now |
|
Rochester Electronics | CONSUMER RoHS: Compliant Status: Active Min Qty: 1 | 2136 |
|
$0.5825 / $0.6853 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 395 |
|
$1.4040 / $1.4921 | Buy Now |
DISTI #
SP001429766
|
EBV Elektronik | Trans MOSFET N-CH 700V 15.1A 3-Pin TO-220FP Tube (Alt: SP001429766) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1500 |
|
$1.7500 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPA65R400CEXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R400CEXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 215 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |