Part Details for IPA65R380E6XKSA1 by Infineon Technologies AG
Overview of IPA65R380E6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for IPA65R380E6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3461
|
Newark | Mosfet, N Channel, 650V, 10.6A, To220, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:10.6A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon IPA65R380E6XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.0600 / $2.4600 | Buy Now |
DISTI #
448-IPA65R380E6XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 10.6A TO220-FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
410 In Stock |
|
$0.9946 / $2.3700 | Buy Now |
DISTI #
IPA65R380E6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 10.6A 3-Pin(3+Tab) TO-220 Full-Pack - Rail/Tube (Alt: IPA65R380E6XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1140 / $1.3527 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 700V 10.6A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1300 | Buy Now |
|
Rochester Electronics | IPA65R380 - 650V and 700V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5 |
|
$0.9863 / $1.1600 | Buy Now |
DISTI #
SP000795282
|
EBV Elektronik | Trans MOSFET N-CH 700V 10.6A 3-Pin(3+Tab) TO-220 Full-Pack (Alt: SP000795282) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.5500 / $1.6700 | Buy Now |
Part Details for IPA65R380E6XKSA1
IPA65R380E6XKSA1 CAD Models
IPA65R380E6XKSA1 Part Data Attributes:
|
IPA65R380E6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R380E6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 215 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 29 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |