Part Details for IPA65R280E6XKSA1 by Infineon Technologies AG
Overview of IPA65R280E6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA65R280E6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3460
|
Newark | Mosfet, N Channel, 650V, 13.8A, To220, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:13.8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon IPA65R280E6XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $2.8300 | Buy Now |
DISTI #
IPA65R280E6XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 13.8A TO220-FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
500 In Stock |
|
$1.2286 / $2.0600 | Buy Now |
DISTI #
IPA65R280E6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 13.8A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA65R280E6XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.3761 / $1.6709 | Buy Now |
|
Future Electronics | MOSFET N-Ch 700V 13.8A TO220FP-3 CoolMOS E6 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.3900 | Buy Now |
|
Rochester Electronics | IPA65R280 - 650V, N-Chanel Power MOSFET, TO-220AB RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 450 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
IPA65R280E6XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 13.8A, 32W, TO220FP Min Qty: 1 | 0 |
|
$1.4000 / $2.3300 | RFQ |
DISTI #
SP000795276
|
EBV Elektronik | Trans MOSFET N-CH 700V 13.8A 3-Pin TO-220FP Tube (Alt: SP000795276) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPA65R280E6XKSA1
IPA65R280E6XKSA1 CAD Models
IPA65R280E6XKSA1 Part Data Attributes:
|
IPA65R280E6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R280E6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 39 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPA65R280E6XKSA1
This table gives cross-reference parts and alternative options found for IPA65R280E6XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPA65R280E6XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF250N65S3R0L-F154 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 250 mΩ, TO-220F Ultra narrow lead, 1000-TUBE | onsemi | IPA65R280E6XKSA1 vs FCPF250N65S3R0L-F154 |
FCPF250N65S3L1-F154 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 250 mΩ, TO-220F Ultra narrow lead, 1000-TUBE | onsemi | IPA65R280E6XKSA1 vs FCPF250N65S3L1-F154 |
FCPF250N65S3R0L | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 250 mΩ, TO-220F, 1000-TUBE | onsemi | IPA65R280E6XKSA1 vs FCPF250N65S3R0L |