Part Details for IPA65R280C6XKSA1 by Infineon Technologies AG
Overview of IPA65R280C6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA65R280C6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPA65R280C6XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 13.8A TO220 Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$1.6380 | Buy Now |
DISTI #
IPA65R280C6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack - Rail/Tube (Alt: IPA65R280C6XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.3761 / $1.6709 | Buy Now |
DISTI #
726-IPA65R280C6XKSA1
|
Mouser Electronics | MOSFET N-Ch 700V 13.8A TO220FP-3 CoolMOS C6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MOSFET N-CH 650V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
23562829
|
Verical | Trans MOSFET N-CH 650V 13.8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 100 |
|
$1.2891 / $2.9120 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 650V 13.8A TO220 | 4000 |
|
RFQ | |
DISTI #
SP000720898
|
EBV Elektronik | LOW POWER_LEGACY (Alt: SP000720898) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPA65R280C6XKSA1
IPA65R280C6XKSA1 CAD Models
IPA65R280C6XKSA1 Part Data Attributes
|
IPA65R280C6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R280C6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 39 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |