Part Details for IPA65R1K0CEXKSA1 by Infineon Technologies AG
Overview of IPA65R1K0CEXKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA65R1K0CEXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0277
|
Newark | Mosfet, N-Ch, 650V, 7.2A, To-220Fp-3, Transistor Polarity:N Channel, Continuous Drain Current Id:7.2A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.86Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA65R1K0CEXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $1.2000 | Buy Now |
DISTI #
IPA65R1K0CEXKSA1-ND
|
DigiKey | MOSFET N-CH 650V 7.2A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
464 In Stock |
|
$0.4117 / $1.1000 | Buy Now |
DISTI #
IPA65R1K0CEXKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 7.2A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA65R1K0CEXKSA1) RoHS: Not Compliant Min Qty: 850 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4280 / $0.5197 | Buy Now |
DISTI #
726-IPA65R1K0CEXKSA1
|
Mouser Electronics | MOSFET CONSUMER RoHS: Compliant | 0 |
|
$0.4110 / $1.1000 | Order Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4250 / $0.5050 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4250 / $0.5050 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 460 |
|
$1.0852 | Buy Now |
DISTI #
SP001429758
|
EBV Elektronik | Trans MOSFET N-CH 700V 7.2A 3-Pin TO-220FP Tube (Alt: SP001429758) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.3410 / $0.5000 | Buy Now |
Part Details for IPA65R1K0CEXKSA1
IPA65R1K0CEXKSA1 CAD Models
IPA65R1K0CEXKSA1 Part Data Attributes:
|
IPA65R1K0CEXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R1K0CEXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 650V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |