Part Details for IPA65R045C7XKSA1 by Infineon Technologies AG
Overview of IPA65R045C7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA65R045C7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8893
|
Newark | Mosfet, N-Ch, 700V, 150Deg C, 35W Rohs Compliant: Yes |Infineon IPA65R045C7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 469 |
|
$8.3400 / $12.5900 | Buy Now |
DISTI #
IPA65R045C7XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 18A TO220-FP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
8 In Stock |
|
$5.7440 / $11.4900 | Buy Now |
DISTI #
IPA65R045C7XKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 18A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: IPA65R045C7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPA65R045C7XKSA1
|
Mouser Electronics | MOSFETs HIGH POWER BEST IN CLASS RoHS: Compliant | 173 |
|
$5.7400 / $10.0000 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$5.6300 / $5.7500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$5.6300 / $5.7500 | Buy Now |
DISTI #
85986827
|
Verical | Trans MOSFET N-CH 650V 18A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1501 | Americas - 3345 |
|
$6.7750 / $7.8125 | Buy Now |
DISTI #
85984526
|
Verical | Trans MOSFET N-CH 650V 18A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1401 | Americas - 1956 |
|
$6.7750 / $7.8125 | Buy Now |
DISTI #
85987118
|
Verical | Trans MOSFET N-CH 650V 18A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1901 | Americas - 500 |
|
$6.7750 / $7.8125 | Buy Now |
DISTI #
77301045
|
Verical | Trans MOSFET N-CH 650V 18A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2349 | Americas - 500 |
|
$7.3983 | Buy Now |
Part Details for IPA65R045C7XKSA1
IPA65R045C7XKSA1 CAD Models
IPA65R045C7XKSA1 Part Data Attributes
|
IPA65R045C7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA65R045C7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 18A I(D), 650V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 249 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 212 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |