Part Details for IPA60R380P6XKSA1 by Infineon Technologies AG
Overview of IPA60R380P6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA60R380P6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5222
|
Newark | Mosfet Transistor, N Channel, 10.6 A, 600 V, 0.342 Ohm, 10 V, 4 V Rohs Compliant: Yes |Infineon IPA60R380P6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8880 / $2.0400 | Buy Now |
DISTI #
IPA60R380P6XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 10.6A TO220-FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
439 In Stock |
|
$0.7286 / $2.4600 | Buy Now |
DISTI #
IPA60R380P6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600(Min)V 6.5A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: IPA60R380P6XKSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPA60R380P6XKSA1
|
Mouser Electronics | MOSFETs N-Ch 600V 6.5A TO220FP-3 RoHS: Compliant | 0 |
|
$0.7280 / $0.7980 | Order Now |
DISTI #
E02:0323_07054876
|
Arrow Electronics | Trans MOSFET N-CH 600V 10.6A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2425 | Europe - 1000 |
|
$0.8678 / $1.0642 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 380 mOhm 19 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7150 / $0.7850 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 380 mOhm 19 nC CoolMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7150 / $0.7850 | Buy Now |
DISTI #
84990073
|
Verical | Trans MOSFET N-CH 600V 10.6A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2425 | Americas - 1000 |
|
$0.8781 / $1.0768 | Buy Now |
|
Rochester Electronics | IPA60R380 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 313 |
|
$0.6882 / $0.8096 | Buy Now |
DISTI #
IPA60R380P6XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 10.6A, 31W, TO220FP Min Qty: 1 | 0 |
|
$0.8900 / $1.8500 | RFQ |
Part Details for IPA60R380P6XKSA1
IPA60R380P6XKSA1 CAD Models
IPA60R380P6XKSA1 Part Data Attributes
|
IPA60R380P6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA60R380P6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 10.6A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10.6 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 29 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |