-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3248
|
Newark | Mosfet, n Ch,650V,20.2A, to-220-3,transistor Polarity-N Channel, continuous Drain Current Id-20.2A, drain Source Voltage Vds-650V, on Resistance Rdson-0.17Ohm, rdson Test Voltage Vgs-10V, threshold Voltage Vgs-3V, power Rohs Compliant: Yes |Infineon IPA60R190E6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$1.9400 | Buy Now |
DISTI #
IPA60R190E6XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 20.2A TO220-FP Min Qty: 500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$1.3180 | Buy Now |
DISTI #
IPA60R190E6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 20.2A 3-Pin TO-220FP Tube - Rail/Tube (Alt: IPA60R190E6XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
V99:2348_06377983
|
Arrow Electronics | Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2311 | Americas - 498 |
|
$1.5210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$1.3600 | Buy Now |
DISTI #
67009669
|
Verical | Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2311 | Americas - 498 |
|
$1.5210 | Buy Now |
|
Rochester Electronics | IPA60R190E6 - 600V CoolMOS Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 50 |
|
$1.3000 / $1.5300 | Buy Now |
DISTI #
IPA60R190E6XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 20.2A, 34W, TO220FP Min Qty: 1 | 0 |
|
$2.8400 / $3.8300 | RFQ |
DISTI #
SP000797380
|
EBV Elektronik | Power MOSFET, N Channel, 650 V, 20.2 A, 0.17 ohm, TO-220, Through Hole (Alt: SP000797380) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPA60R190E6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA60R190E6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 418 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 59 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |