Part Details for IPA093N06N3GXKSA1 by Infineon Technologies AG
Overview of IPA093N06N3GXKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA093N06N3GXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7033
|
Newark | Mosfet, N-Ch, 60V, 43A, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:43A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0078Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPA093N06N3GXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85992540
|
Verical | Trans MOSFET N-CH 60V 43A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 2101 | Americas - 20450 |
|
$0.6099 / $0.6458 | Buy Now |
DISTI #
85985557
|
Verical | Trans MOSFET N-CH 60V 43A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 2201 | Americas - 950 |
|
$0.6458 | Buy Now |
DISTI #
79933559
|
Verical | Trans MOSFET N-CH 60V 43A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 396 Package Multiple: 396 Date Code: 2407 | Americas - 396 |
|
$0.6046 / $0.7652 | Buy Now |
|
Rochester Electronics | Trench 40<-<100V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 21400 |
|
$0.4879 / $0.5740 | Buy Now |
DISTI #
IPA093N06N3GXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 43A, 33W, TO220FP Min Qty: 1 | 0 |
|
$0.7000 / $1.6900 | RFQ |
Part Details for IPA093N06N3GXKSA1
IPA093N06N3GXKSA1 CAD Models
IPA093N06N3GXKSA1 Part Data Attributes
|
IPA093N06N3GXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA093N06N3GXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 43A I(D), 60V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 43 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.0093 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 172 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |