-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 60A I(D), 80V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1645
|
Newark | Mosfet, N-Ch, 80V, 60A, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:60A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0049Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.8V, Power Rohs Compliant: Yes |Infineon IPA057N08N3GXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4700 / $3.1000 | Buy Now |
DISTI #
448-IPA057N08N3GXKSA1-ND
|
DigiKey | MOSFET N-CH 80V 60A TO220-FP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
440 In Stock |
|
$1.0704 / $2.4700 | Buy Now |
DISTI #
IPA057N08N3GXKSA1
|
Avnet Americas | Trans MOSFET N-CH 80V 60A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IPA057N08N3GXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9660 / $1.1730 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 5.7 mOhm 52 nC OptiMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1000 / $1.1500 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 5.7 mOhm 52 nC OptiMOS™ Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1000 / $1.1500 | Buy Now |
|
Rochester Electronics | IPA057N08 - N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$1.0300 / $1.2100 | Buy Now |
DISTI #
IPA057N08N3GXKSA1
|
Avnet Americas | Trans MOSFET N-CH 80V 60A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IPA057N08N3GXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9660 / $1.1730 | Buy Now |
DISTI #
IPA057N08N3GXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 80V, 60A, 39W, TO220FP Min Qty: 1 | 0 |
|
$0.9100 / $1.4000 | RFQ |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 80V, 60A, 39W, TO220FP | 4646 |
|
RFQ | |
DISTI #
SP000454442
|
EBV Elektronik | Power MOSFET, N Channel, 80 V, 60 A, 0.0049 ohm, TO-220FP, Through Hole (Alt: SP000454442) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPA057N08N3GXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA057N08N3GXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 60A I(D), 80V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |