Part Details for IPA045N10N3 G by Infineon Technologies AG
Overview of IPA045N10N3 G by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA045N10N3 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPA045N10N3G
|
Mouser Electronics | MOSFETs N-Ch 100V 64A TO220FP-3 OptiMOS 3 RoHS: Compliant | 347 |
|
$1.1700 / $2.9100 | Buy Now |
|
LCSC | 100V 4.5m10V64A 39W 1 N-Channel TO-220 MOSFETs ROHS | 4 |
|
$3.9215 / $5.5046 | Buy Now |
Part Details for IPA045N10N3 G
IPA045N10N3 G CAD Models
IPA045N10N3 G Part Data Attributes
|
IPA045N10N3 G
Infineon Technologies AG
Buy Now
|
Compare Parts:
IPA045N10N3 G
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |