Part Details for IPA-6-1REG4-52-5.00-01 by Sensata Technologies
Overview of IPA-6-1REG4-52-5.00-01 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-6-1REG4-52-5.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IPA61REG45250001
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$46.4400 | Order Now |
DISTI #
17198751
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 5A 80VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$30.6900 / $51.2600 | Buy Now |
DISTI #
IPA61REG4525.0-0
|
TME | Circuit breaker | 44 |
|
Buy Now |