Part Details for IPA-111-1REG4-61-12.0-01-T by Sensata Circuit Breakers
Overview of IPA-111-1REG4-61-12.0-01-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-111-1REG4-61-12.0-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546283
|
RS | Cir Brkr Hyd Mag, 3 Pole, 50/60Hz Short Delay, 12A, IPA Series | Sensata - Airpax IPA-111-1REG4-61-12.0-01-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$156.2900 / $195.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.4100 / $147.7600 | Buy Now |
DISTI #
000000000003630284
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$100.2600 / $197.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.4100 / $147.7600 | Buy Now |