Part Details for IPA-11-1REC4-61-6.00-01 by Sensata Circuit Breakers
Overview of IPA-11-1REC4-61-6.00-01 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-11-1REC4-61-6.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPA-11-1REC4-61-6.00-01-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 6A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$85.4000 | Buy Now |
DISTI #
2266-IPA-11-1REC4-61-6.00-01-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 6A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$107.2600 | Buy Now |
DISTI #
73546316
|
RS | Cir Brkr Hyd Mag, 2 Pole, 50/60Hz Short Delay, 6A, IPA Series | Sensata - Airpax IPA-11-1REC4-61-6.00-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2400 / $129.0500 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 6A 250VAC RoHS: Compliant |
26 In Stock |
|
$56.1200 / $106.0100 | Buy Now |
DISTI #
000000000003576513
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$66.1900 / $130.4300 | Buy Now |
DISTI #
C1S119700250780
|
Chip1Stop | Circuit Breakers | 1 |
|
$127.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 6A 250VAC RoHS: Compliant |
26 In Stock |
|
$56.1200 / $106.0100 | Buy Now |