There are no models available for this part yet.
Overview of IPA-1-1-52-15.0-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IPA-1-1-52-15.0-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IPA-1-1-52-15.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Min Qty: 2 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$42.5200 | Buy Now | |
DISTI #
73546332
|
RS | Cir Brkr Hyd Mag, 1 Pole, DC Long Delay, 15A, IPA Series | Sensata - Airpax IPA-1-1-52-15.0-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9200 / $51.1500 | RFQ | |
DISTI #
APXIPA-1-1-52-15.0-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC RoHS: Compliant |
27 In Stock |
|
$23.0500 / $44.7300 | Buy Now | ||
DISTI #
000000000003630273
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$22.1200 / $43.3300 | Buy Now | |
DISTI #
C1S119700071730
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 16 |
|
$45.4000 / $54.5000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC RoHS: Compliant |
27 In Stock |
|
$23.0500 / $44.7300 | Buy Now |
CAD Models for IPA-1-1-52-15.0-01 by Sensata Circuit Breakers
Part Data Attributes for IPA-1-1-52-15.0-01 by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
16.26 mm
|
Body Height
|
43.99 mm
|
Body Length or Diameter
|
42.01 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
300 A
|
Rated Current
|
15 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|