Part Details for IPA-1-1-51-15.0-01-T by Sensata Circuit Breakers
Overview of IPA-1-1-51-15.0-01-T by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-1-1-51-15.0-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPA-1-1-51-15.0-01-T-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 15A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8500 | Buy Now |
DISTI #
73546323
|
RS | Cir Brkr Hyd Mag, 1 Pole, DC Short Delay, 15A, IPA Series | Sensata - Airpax IPA-1-1-51-15.0-01-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9200 / $51.1500 | RFQ |
DISTI #
APXIPA-1-1-51-15.0-01-T
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6400 / $46.6900 | Buy Now |
DISTI #
000000000003576460
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$22.1200 / $43.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.6400 / $46.6900 | Buy Now |
Part Details for IPA-1-1-51-15.0-01-T
IPA-1-1-51-15.0-01-T CAD Models
IPA-1-1-51-15.0-01-T Part Data Attributes
|
IPA-1-1-51-15.0-01-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IPA-1-1-51-15.0-01-T
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.26 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 42.01 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL; TUV | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |