Part Details for IPA-1-1-51-10.0-A-01-T by Sensata Circuit Breakers
Overview of IPA-1-1-51-10.0-A-01-T by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPA-1-1-51-10.0-A-01-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPA-1-1-51-10.0-A-01-T-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 10A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5000 | Buy Now |
DISTI #
APXIPA-1-1-51-10.0-A-01-T
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9400 / $47.6700 | Buy Now |
DISTI #
000000000003630272
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$22.1200 / $43.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9400 / $47.6700 | Buy Now |
Part Details for IPA-1-1-51-10.0-A-01-T
IPA-1-1-51-10.0-A-01-T CAD Models
IPA-1-1-51-10.0-A-01-T Part Data Attributes:
|
IPA-1-1-51-10.0-A-01-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IPA-1-1-51-10.0-A-01-T
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.26 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 42.01 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL; TUV | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |