Part Details for IP82C82 by Intersil Corporation
Results Overview of IP82C82 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP82C82 Information
IP82C82 by Intersil Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IP82C82
IP82C82 CAD Models
IP82C82 Part Data Attributes
|
IP82C82
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IP82C82
Intersil Corporation
CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.895 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP82C82
This table gives cross-reference parts and alternative options found for IP82C82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP82C82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ID82C82 | Rochester Electronics LLC | Check for Price | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | IP82C82 vs ID82C82 |
IP82C82 | Rochester Electronics LLC | Check for Price | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | IP82C82 vs IP82C82 |
8406701RX | Intersil Corporation | Check for Price | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | IP82C82 vs 8406701RX |
8406701RA | Rochester Electronics LLC | Check for Price | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | IP82C82 vs 8406701RA |
CD82C82 | Rochester Electronics LLC | Check for Price | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | IP82C82 vs CD82C82 |
MD82C82/883 | Harris Semiconductor | Check for Price | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | IP82C82 vs MD82C82/883 |