Part Details for IP78M15H by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP78M15H by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP78M15H Information
IP78M15H by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP78M15H
IP78M15H CAD Models
IP78M15H Part Data Attributes
|
IP78M15H
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP78M15H
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for IP78M15H
This table gives cross-reference parts and alternative options found for IP78M15H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP78M15H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP140MH-15 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, TO-39, 3 PIN | IP78M15H vs IP140MH-15 |
LM140H-15-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | IP78M15H vs LM140H-15-883B |
LM140H-15/883 | Texas Instruments | Check for Price | Military Grade 1A Fixed Output Linear Regulator / LDO 3-TO -55 to 125 | IP78M15H vs LM140H-15/883 |
LM140MAH-15 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | IP78M15H vs LM140MAH-15 |
LM78M15AHR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | IP78M15H vs LM78M15AHR1 |
LM140H-15-883BR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | IP78M15H vs LM140H-15-883BR1 |
IP140MAH-15R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | IP78M15H vs IP140MAH-15R1 |
LM78M15AH | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | IP78M15H vs LM78M15AH |
IP78M15HR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15V, TO-39, 3 PIN | IP78M15H vs IP78M15HR1 |
LM140H-15/883 | National Semiconductor Corporation | Check for Price | IC VREG 15 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | IP78M15H vs LM140H-15/883 |