Part Details for IP7815K by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP7815K by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP7815K Information
IP7815K by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP7815K
IP7815K CAD Models
IP7815K Part Data Attributes
|
IP7815K
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP7815K
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for IP7815K
This table gives cross-reference parts and alternative options found for IP7815K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7815K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP7815AK-DESC | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | IP7815K vs IP7815AK-DESC |
5962-8855301YC | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, | IP7815K vs 5962-8855301YC |
IP7815K-BSS2 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP7815K vs IP7815K-BSS2 |
5962-8855301YX | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, HERMETIC SEALED, METAL, TO-3, 3 PIN | IP7815K vs 5962-8855301YX |
IP7815AKR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | IP7815K vs IP7815AKR1 |
IP7815K-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | IP7815K vs IP7815K-BSS2 |
SG7815K/883B | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, MDFM3, METAL CAN, TO-3, 3 PIN | IP7815K vs SG7815K/883B |
LM140AK-15-883B | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | IP7815K vs LM140AK-15-883B |
JL140-15BYA | Texas Instruments | Check for Price | 15V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | IP7815K vs JL140-15BYA |
IP7815AKR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | IP7815K vs IP7815AKR1 |