Part Details for IP7805AIG-883B by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP7805AIG-883B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP7805AIG-883B Information
IP7805AIG-883B by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Price & Stock for IP7805AIG-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP7805AIG-883B
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for IP7805AIG-883B
IP7805AIG-883B CAD Models
IP7805AIG-883B Part Data Attributes
|
IP7805AIG-883B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP7805AIG-883B
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257AA | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-MSFM-T3 | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for IP7805AIG-883B
This table gives cross-reference parts and alternative options found for IP7805AIG-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7805AIG-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8778201UX | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VPSFM3, METAL, TO-257AA, 3 PIN | IP7805AIG-883B vs 5962-8778201UX |
IP140AIG-05-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | IP7805AIG-883B vs IP140AIG-05-BSS2 |
FM805S7 | API Technologies Corp EIS (RETIRED) | Check for Price | Fixed Positive Standard Regulator, 5V, HERMETIC SEALED, TO-257, 3 PIN | IP7805AIG-883B vs FM805S7 |
OM7805AIHPBF | International Rectifier | Check for Price | Fixed Positive Standard Regulator, 5VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | IP7805AIG-883B vs OM7805AIHPBF |
SG7805AIG/883B | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | IP7805AIG-883B vs SG7805AIG/883B |