Part Details for IP7805AG-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP7805AG-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP7805AG-BSS2 Information
IP7805AG-BSS2 by TT Electronics Power and Hybrid / Semelab Limited is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP7805AG-BSS2
IP7805AG-BSS2 CAD Models
IP7805AG-BSS2 Part Data Attributes
|
IP7805AG-BSS2
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP7805AG-BSS2
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-257AA | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-MSFM-T3 | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for IP7805AG-BSS2
This table gives cross-reference parts and alternative options found for IP7805AG-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7805AG-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7805CT | Vishay Siliconix | Check for Price | Fixed Positive Standard Regulator, 5V, PSFM3, TO-220, 3 PIN | IP7805AG-BSS2 vs MC7805CT |
NJM7805FA | Nisshinbo Micro Devices | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | IP7805AG-BSS2 vs NJM7805FA |
UA7805QKC | Texas Instruments | Check for Price | 3 Pin 1.5A Fixed 5V Positive Voltage Regulator 3-TO-220 -40 to 125 | IP7805AG-BSS2 vs UA7805QKC |
LM340T-5 | onsemi | Check for Price | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | IP7805AG-BSS2 vs LM340T-5 |
KA7805AETSTU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | IP7805AG-BSS2 vs KA7805AETSTU |
L7805 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | IP7805AG-BSS2 vs L7805 |
MC7805CT | Vishay Intertechnologies | Check for Price | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220AB, 3 PIN | IP7805AG-BSS2 vs MC7805CT |
MC7805CT/TR | Motorola Semiconductor Products | Check for Price | Regulator, 1 Output, BIPolar, | IP7805AG-BSS2 vs MC7805CT/TR |