There are no models available for this part yet.
Overview of IP7-04-01-L-S-1-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IP7-04-01-L-S-1-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IP7-04-01-L-S-1-TR
|
Avnet Americas | Conn RF M 75Ohm Solder ST Thru-Hole Gold Over Tin T/R - Tape and Reel (Alt: IP7-04-01-L-S-1-TR) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 4.00 mm IsoRate® 75 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$5.2200 / $7.3500 | Buy Now | ||
DISTI #
000000000005474442
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | 4.00 mm IsoRate® 75 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$5.2200 / $7.3500 | Buy Now |