Part Details for IP7-02-05.0-L-S-1-TR by Samtec Inc
Overview of IP7-02-05.0-L-S-1-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP7-02-05.0-L-S-1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP7-02-05.0-L-S-1-
|
Avnet Americas | Conn Power M 2 POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port T/R - Tape and Reel (Alt: IP7-02-05.0-L-S-1-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003591651
|
Sager | DC Power Connectors | 0 |
|
Buy Now |
Part Details for IP7-02-05.0-L-S-1-TR
IP7-02-05.0-L-S-1-TR CAD Models
IP7-02-05.0-L-S-1-TR Part Data Attributes
|
IP7-02-05.0-L-S-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP7-02-05.0-L-S-1-TR
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | ISORATE | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for IP7-02-05.0-L-S-1-TR
This table gives cross-reference parts and alternative options found for IP7-02-05.0-L-S-1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7-02-05.0-L-S-1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM4301E-Y | Foxconn | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | IP7-02-05.0-L-S-1-TR vs HM4301E-Y |
3-176976-4 | TE Connectivity | $0.4989 | UNIV.POWER HDR ASSY 3P | IP7-02-05.0-L-S-1-TR vs 3-176976-4 |
42819-2243 | Molex | $3.7100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | IP7-02-05.0-L-S-1-TR vs 42819-2243 |
2-1445052-2 | TE Connectivity | $1.3646 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | IP7-02-05.0-L-S-1-TR vs 2-1445052-2 |
IP7-02-01-L-S-RA1-L-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | IP7-02-05.0-L-S-1-TR vs IP7-02-01-L-S-RA1-L-TR |
HM5502E-P2 | Foxconn | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | IP7-02-05.0-L-S-1-TR vs HM5502E-P2 |
HM2501E | Foxconn | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | IP7-02-05.0-L-S-1-TR vs HM2501E |
HM4301V-Y | Foxconn | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | IP7-02-05.0-L-S-1-TR vs HM4301V-Y |
HM4301E-C | Foxconn | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | IP7-02-05.0-L-S-1-TR vs HM4301E-C |
PET-02-01-S-VT | Samtec Inc | $9.0118 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | IP7-02-05.0-L-S-1-TR vs PET-02-01-S-VT |