Part Details for IP5561CN by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP5561CN by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IP5561CN
IP5561CN CAD Models
IP5561CN Part Data Attributes:
|
IP5561CN
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP5561CN
TT Electronics Power and Hybrid / Semelab Limited
0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 21 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.779 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP5561CN
This table gives cross-reference parts and alternative options found for IP5561CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP5561CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP5561CJ | Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | IP5561CN vs IP5561CJ |
IP5561J | Switching Controller, 0.04A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | IP5561CN vs IP5561J |
IP5561J | 0.04A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | IP5561CN vs IP5561J |
IP5561CN | Switching Controller, 0.04A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TT Electronics Resistors | IP5561CN vs IP5561CN |