Part Details for IP5-08-05.0-S-D-1-TR by Samtec Inc
Overview of IP5-08-05.0-S-D-1-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IP5-08-05.0-S-D-1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IP5-08-05.0-S-D-1-TR-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.8201 | Buy Now |
DISTI #
IP5-08-05.0-S-D-1-
|
Avnet Americas | Conn RF PL 16 POS 4mm Solder ST Through Hole T/R - Tape and Reel (Alt: IP5-08-05.0-S-D-1-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$22.8200 / $31.0700 | Buy Now |
DISTI #
200-IP5-0805.0SD1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$22.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5500 / $36.1600 | Buy Now |
DISTI #
000000000005886214
|
Sager | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip Min Qty: 1 | 0 |
|
$21.2200 / $31.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.5500 / $36.1600 | Buy Now |
DISTI #
5cd8fbc9cd7c1c4c384f529c
|
Samtec | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$14.8190 / $31.0750 | Buy Now |
Part Details for IP5-08-05.0-S-D-1-TR
IP5-08-05.0-S-D-1-TR CAD Models
IP5-08-05.0-S-D-1-TR Part Data Attributes
|
IP5-08-05.0-S-D-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-08-05.0-S-D-1-TR
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.158 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.493 inch | |
Body Depth | 0.358 inch | |
Body Length | 1.43 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.158 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.36 A | |
Reference Standard | UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 9.335 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | 2.224 N |