Part Details for IP5-08-01-L-S-RA1-L-FR by Samtec Inc
Overview of IP5-08-01-L-S-RA1-L-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP5-08-01-L-S-RA1-L-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP5-08-01-L-S-RA1-
|
Avnet Americas | Connector High-Isolation RF Plug 8 Position 4mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: IP5-08-01-L-S-RA1-) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$11.8500 / $19.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2000 / $38.1200 | Buy Now |
DISTI #
IP5-08-01-L-S-RA1-L-FR
|
Avnet Abacus | Connector High-Isolation RF Plug 8 Position 4mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: IP5-08-01-L-S-RA1-L-FR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2000 / $38.1200 | Buy Now |
DISTI #
6008d672d93ba73235b248fd
|
Samtec | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant Min Qty: 100 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$10.9600 / $19.5500 | Buy Now |
Part Details for IP5-08-01-L-S-RA1-L-FR
IP5-08-01-L-S-RA1-L-FR CAD Models
IP5-08-01-L-S-RA1-L-FR Part Data Attributes
|
IP5-08-01-L-S-RA1-L-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-08-01-L-S-RA1-L-FR
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.157 inch Pitch, Solder Terminal, Latch, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.351 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.561 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COAX | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.36 A | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 2.2 N |