Part Details for IP5-02-05.0-L-S-1 by Samtec Inc
Results Overview of IP5-02-05.0-L-S-1 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP5-02-05.0-L-S-1 Information
IP5-02-05.0-L-S-1 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IP5-02-05.0-L-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005886206
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for IP5-02-05.0-L-S-1
IP5-02-05.0-L-S-1 CAD Models
IP5-02-05.0-L-S-1 Part Data Attributes
|
IP5-02-05.0-L-S-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-02-05.0-L-S-1
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for IP5-02-05.0-L-S-1
This table gives cross-reference parts and alternative options found for IP5-02-05.0-L-S-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP5-02-05.0-L-S-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD44030-A1C1EF | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | IP5-02-05.0-L-S-1 vs HD44030-A1C1EF |
108083002500808 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | IP5-02-05.0-L-S-1 vs 108083002500808 |
HD9902E-L2 | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | IP5-02-05.0-L-S-1 vs HD9902E-L2 |
108083002506808 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | IP5-02-05.0-L-S-1 vs 108083002506808 |
CHP2702-0101F | SMK Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | IP5-02-05.0-L-S-1 vs CHP2702-0101F |
1611560000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Screw Terminal, Plug | IP5-02-05.0-L-S-1 vs 1611560000 |
HMC7125-01-0242 | Hosiden Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | IP5-02-05.0-L-S-1 vs HMC7125-01-0242 |
HS85020-A04 | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | IP5-02-05.0-L-S-1 vs HS85020-A04 |
W-P7502#11F | SMK Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | IP5-02-05.0-L-S-1 vs W-P7502#11F |
W-P9102#51F | SMK Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | IP5-02-05.0-L-S-1 vs W-P9102#51F |