-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5374
|
Newark | Rf Plug, 2Pos, 1Row, 4Mm, 50 Ohm, Connector Type:-, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec IP5-02-05.0-L-S-1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 199 |
|
$5.5800 / $6.7300 | Buy Now |
DISTI #
50AJ8279
|
Newark | Rf Plug, 2Pos, 1Row, 4Mm, 50 Ohm, Connector Type:-, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec IP5-02-05.0-L-S-1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$5.7400 / $7.7500 | Buy Now |
DISTI #
SAM14045CT-ND
|
DigiKey | IP5 TERMINAL ARRAY ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
188 In Stock |
|
$5.1250 / $5.9000 | Buy Now |
DISTI #
IP5-02-05.0-L-S-1-
|
Avnet Americas | RF / Coaxial Connector, Straight Plug, Solder, 50 ohm, Copper Alloy - Tape and Reel (Alt: IP5-02-05.0-L-S-1-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 199 Factory Stock |
|
$4.8500 / $5.9000 | Buy Now |
DISTI #
200-IP50205.0LS1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 74 |
|
$4.4700 / $5.9000 | Buy Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip |
75 In Stock |
|
$4.1900 / $5.9000 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 203 |
|
$3.7710 / $9.4275 | Buy Now |
|
Powell Electronics | 4.00 mm IsoRate 50 Ohm High-Isolation RF Min Qty: 1 | 131 |
|
$5.9000 / $485.0000 | Buy Now |
DISTI #
IP5-02-05.0-L-S-1-TR
|
Avnet Abacus | RF / Coaxial Connector, Straight Plug, Solder, 50 ohm, Copper Alloy - Tape and Reel (Alt: IP5-02-05.0-L-S-1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip |
75 In Stock |
|
$4.1900 / $5.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP5-02-05.0-L-S-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-02-05.0-L-S-1-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |