Part Details for IP5-01-05.0-S-S-1-TR by Samtec Inc
Overview of IP5-01-05.0-S-S-1-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP5-01-05.0-S-S-1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IP5-01-05.0-S-S-1-
|
Avnet Americas | Conn RF PL 1 POS Solder ST Through Hole T/R - Tape and Reel (Alt: IP5-01-05.0-S-S-1-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.9556 / $3.9700 | Buy Now |
DISTI #
200-IP501050SS1TR
|
Mouser Electronics | Headers & Wire Housings 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip | 0 |
|
$2.9600 / $3.4900 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$2.6400 / $3.6900 | Buy Now |
DISTI #
000000000005206849
|
Sager | Samtec 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip Min Qty: 1 | 0 |
|
$2.7300 / $3.4900 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$2.6400 / $3.6900 | Buy Now |
DISTI #
5cd8fb8ccd7c1c4c384f0faf
|
Samtec | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.4800 / $3.4900 | Buy Now |
Part Details for IP5-01-05.0-S-S-1-TR
IP5-01-05.0-S-S-1-TR CAD Models
IP5-01-05.0-S-S-1-TR Part Data Attributes
|
IP5-01-05.0-S-S-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-01-05.0-S-S-1-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Connector Type | BOARD STACKING CONNECTOR |